Female Module Gray 1 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140013105

DigiKey Part Number
1195-09140013105-ND
Manufacturer
Manufacturer Product Number
09140013105
Description
HAN 300AMP MODULE FEMALE FOR BUS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Module Gray 1 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09140013105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module
Gender
Female
Number of Positions
1
Size
-
Termination Style
Screw
Voltage Rating
1000V
Current Rating (Amps)
300A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,79000 €19,79 €
1016,82100 €168,21 €
2515,76840 €394,21 €
5015,01580 €750,79 €
10014,29940 €1.429,94 €
25013,40504 €3.351,26 €
50012,76600 €6.383,00 €
Manufacturers Standard Package
Unit Price without VAT:19,79000 €
Unit Price with VAT:23,15430 €