
09140013005 | |
|---|---|
DigiKey Part Number | 1195-09140013005-ND |
Manufacturer | |
Manufacturer Product Number | 09140013005 |
Description | HAN 300AMP MODULE MALE FOR BUSBA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 1 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140013005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 1000V | |
Current Rating (Amps) | 300A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 € | 17,43 € |
| 10 | 14,80800 € | 148,08 € |
| 25 | 13,88120 € | 347,03 € |
| 50 | 13,21860 € | 660,93 € |
| 100 | 12,58810 € | 1.258,81 € |
| 250 | 11,80068 € | 2.950,17 € |
| 500 | 11,23812 € | 5.619,06 € |
| Unit Price without VAT: | 17,43000 € |
|---|---|
| Unit Price with VAT: | 20,39310 € |

