
09060006471 | |
|---|---|
DigiKey Part Number | 1195-1005-2-ND - Tape & Reel (TR) 1195-1005-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09060006471 |
Description | CONTACT SOCKET POWER 20-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09060006471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,37680 € | 9,42 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,34150 € | 34,15 € |
| 250 | 0,32012 € | 80,03 € |
| 500 | 0,30480 € | 152,40 € |
| 1.000 | 0,29024 € | 290,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27206 € | 680,15 € |
| 5.000 | 0,25908 € | 1.295,40 € |
| 7.500 | 0,25177 € | 1.888,27 € |
| 12.500 | 0,24287 € | 3.035,88 € |
| 17.500 | 0,23717 € | 4.150,47 € |
| 25.000 | 0,23128 € | 5.782,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |





