New Product
32.81' (10.00m) Power Cord Black IEC 62196-2 (Type 2) To IEC 62196-2 (Type 2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08914090413A0

DigiKey Part Number
1195-08914090413A0-ND
Manufacturer
Manufacturer Product Number
08914090413A0
Description
CHARGING CABLE MODE3 TYP2 32A 1P
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32.81' (10.00m) Power Cord Black IEC 62196-2 (Type 2) To IEC 62196-2 (Type 2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 62196-2 (Type 2)
2nd Connector
IEC 62196-2 (Type 2)
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
10 AWG, 20 AWG
Shielding
Unshielded
Length
32.81' (10.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
30VAC, 250VAC
Current Rating (Amps)
2A, 32A
Operating Temperature
-30°C ~ 50°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1212,18000 €212,18 €
10180,37900 €1.803,79 €
25169,10240 €4.227,56 €
50168,29080 €8.414,54 €
Manufacturers Standard Package
Unit Price without VAT:212,18000 €
Unit Price with VAT:248,25060 €