
RF1S9640 | |
|---|---|
DigiKey Part Number | 2156-RF1S9640-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | RF1S9640 |
Description | MOSFET P-CH 200V 11A TO220AB |
Customer Reference | |
Detailed Description | P-Channel 200 V 11A (Tc) 125W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 500mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Bulk: | 4500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 158 | 1,62696 € | 257,06 € |
| Unit Price without VAT: | 1,62696 € |
|---|---|
| Unit Price with VAT: | 1,90354 € |


