
DG403DJ | |
|---|---|
DigiKey Part Number | 2156-DG403DJ-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DG403DJ |
Description | IC SWITCH SPDT X 2 45OHM 16DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 45Ohm 16-PDIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Harris Corporation | Charge Injection 60pC |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 45Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 16-PDIP |
Voltage - Supply, Single (V+) 5V ~ 34V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 17V |
| Bulk: | 6528 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,67058 € | 257,27 € |
| Unit Price without VAT: | 1,67058 € |
|---|---|
| Unit Price with VAT: | 1,95458 € |


