
CA3096CM | |
|---|---|
DigiKey Part Number | 2156-CA3096CM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CA3096CM |
Description | TRANS NPN/PNP 24V 16SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 24V 50mA, 10mA 335MHz, 6.8MHz 200mW Surface Mount 16-SOIC |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V / 30 @ 100µA, 5V |
Manufacturer Harris Corporation | Power - Max 200mW |
Packaging Bulk | Frequency - Transition 335MHz, 6.8MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50mA, 10mA | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Collector Emitter Breakdown (Max) 24V | Supplier Device Package 16-SOIC |
Vce Saturation (Max) @ Ib, Ic 700mV @ 1mA, 10mA / 400mV, 100µA, 1mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,01139 € | 254,87 € |
| Unit Price without VAT: | 1,01139 € |
|---|---|
| Unit Price with VAT: | 1,18333 € |








