
2N3955A | |
|---|---|
DigiKey Part Number | 2156-2N3955A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 2N3955A |
Description | JFET 2N-CH 50V TO71 |
Customer Reference | |
Detailed Description | JFET 2 N-Channel (Dual) 50 V Through Hole TO-71 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | 2 N-Channel (Dual) | |
Voltage - Breakdown (V(BR)GSS) | 50 V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-71-6 Metal Can | |
Supplier Device Package | TO-71 |
| Bulk: | 162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,44600 € | 257,84 € |
| Unit Price without VAT: | 6,44600 € |
|---|---|
| Unit Price with VAT: | 7,54182 € |




