
XF4230 | |
|---|---|
DigiKey Part Number | XF4230-ND |
Manufacturer | |
Manufacturer Product Number | XF4230 |
Description | FILTERED FAN BOXES 105CFM 230V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 105 CFM 7.38" L x 6.13" W x 2.38" H (187.5mm x 155.7mm x 60.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | XF4230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 105 CFM | |
Size / Dimension | 7.38" L x 6.13" W x 2.38" H (187.5mm x 155.7mm x 60.5mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,07000 € | 181,07 € |
| Unit Price without VAT: | 181,07000 € |
|---|---|
| Unit Price with VAT: | 211,85190 € |



