
SDC249U17BK | |
|---|---|
DigiKey Part Number | 164-SDC249U17BK-ND |
Manufacturer | |
Manufacturer Product Number | SDC249U17BK |
Description | RACK STEEL 17.5X24X16.7 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 17.500" L x 24.000" W x 16.750" H (444.50mm x 609.60mm x 425.45mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 15.500" L x 19.000" W x 15.750" H (393.70mm x 482.60mm x 400.05mm) |
Manufacturer Hammond Manufacturing | Dimensions - Overall 17.500" L x 24.000" W x 16.750" H (444.50mm x 609.60mm x 425.45mm) |
Series | Door Steel |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Sides |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Sides, Top | Color Black |
Number of Units 9U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,96000 € | 359,96 € |
| 5 | 320,92200 € | 1.604,61 € |
| Unit Price without VAT: | 359,96000 € |
|---|---|
| Unit Price with VAT: | 421,15320 € |


