
SCREWM6-50 | |
|---|---|
DigiKey Part Number | 164-SCREWM6-50-ND |
Manufacturer | |
Manufacturer Product Number | SCREWM6-50 |
Description | MACH SCREW OVAL PHIL M6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M6 Oval Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Oval Head | |
Drive Type | Phillips | |
Features | Pilot Point, Washer Included | |
Thread Size | M6 | |
Head Diameter | 0.186" (4.72mm) | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | Steel | |
Plating | Black Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,54000 € | 41,54 € |
| 5 | 36,52600 € | 182,63 € |
| 10 | 34,73600 € | 347,36 € |
| 25 | 32,65440 € | 816,36 € |
| 50 | 31,26860 € | 1.563,43 € |
| 100 | 30,02610 € | 3.002,61 € |
| 250 | 28,57768 € | 7.144,42 € |
| Unit Price without VAT: | 41,54000 € |
|---|---|
| Unit Price with VAT: | 48,60180 € |


