
RP1385 | |
|---|---|
DigiKey Part Number | HM5808-ND |
Manufacturer | |
Manufacturer Product Number | RP1385 |
Description | BOX ABS GRAY 7.35"L X 5.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 7.350" L x 5.787" W (186.69mm x 146.99mm) X 4.331" (110.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1385 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bag | Thickness 0.118" (3.00mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.350" L x 5.787" W (186.69mm x 146.99mm) | Shipping Info Shipped from DigiKey |
Height 4.331" (110.00mm) | Weight 1 lb (453.59 g) |
Area (L x W) 42.4in² (274cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,96000 € | 19,96 € |
| 5 | 16,81000 € | 84,05 € |
| 10 | 15,62000 € | 156,20 € |
| 25 | 14,18520 € | 354,63 € |
| 50 | 13,19320 € | 659,66 € |
| 100 | 12,27490 € | 1.227,49 € |
| 250 | 12,03188 € | 3.007,97 € |
| Unit Price without VAT: | 19,96000 € |
|---|---|
| Unit Price with VAT: | 23,35320 € |


