
RP1235 | |
|---|---|
DigiKey Part Number | 164-RP1235-ND |
Manufacturer | |
Manufacturer Product Number | RP1235 |
Description | BOX ABS GRAY 6.52"L X 4.94"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.520" L x 4.940" W (165.61mm x 125.48mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.520" L x 4.940" W (165.61mm x 125.48mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 32.2in² (208cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,24000 € | 17,24 € |
| 5 | 14,73600 € | 73,68 € |
| 10 | 13,77500 € | 137,75 € |
| 25 | 12,59800 € | 314,95 € |
| 50 | 11,77500 € | 588,75 € |
| 100 | 11,15890 € | 1.115,89 € |
| Unit Price without VAT: | 17,24000 € |
|---|---|
| Unit Price with VAT: | 20,17080 € |

