
RP1210BF | |
|---|---|
DigiKey Part Number | 164-RP1210BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1210BF |
Description | BOX PC WHT 6.89"L X 4.24"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 6.890" L x 4.240" W (175.01mm x 107.70mm) X 2.560" (65.02mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1210BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 4.240" W (175.01mm x 107.70mm) | |
Height | 2.560" (65.02mm) | |
Area (L x W) | 29.1in² (188cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,26000 € | 23,26 € |
| 5 | 19,88400 € | 99,42 € |
| 10 | 18,58400 € | 185,84 € |
| 25 | 16,99600 € | 424,90 € |
| 50 | 15,88580 € | 794,29 € |
| 100 | 15,62020 € | 1.562,02 € |
| Unit Price without VAT: | 23,26000 € |
|---|---|
| Unit Price with VAT: | 27,21420 € |

