Box ABS Gray Cover Included 5.906" L x 3.937" W (150.01mm x 100.00mm) X 2.362" (60.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Cover Included 5.906" L x 3.937" W (150.01mm x 100.00mm) X 2.362" (60.00mm)
RL6435-F
RL6435-F

RL6435-F

DigiKey Part Number
HM5727-ND
Manufacturer
Manufacturer Product Number
RL6435-F
Description
BOX PLASTIC GRAY 5.91"L X 3.94"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 5.906" L x 3.937" W (150.01mm x 100.00mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
EDA/CAD Models
RL6435-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
5.906" L x 3.937" W (150.01mm x 100.00mm)
Height
2.362" (60.00mm)
Area (L x W)
23.2in² (150cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.110" (2.79mm)
Features
Mounting Flange, PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 135
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,05000 €9,05 €
57,61000 €38,05 €
107,06600 €70,66 €
256,41160 €160,29 €
505,96000 €298,00 €
1005,54240 €554,24 €
2505,03748 €1.259,37 €
5004,87994 €2.439,97 €
Manufacturers Standard Package
Unit Price without VAT:9,05000 €
Unit Price with VAT:10,58850 €