Metal, Steel; Plastic Door, Front or Rear 23.690" L x 23.280" W x 0.700" H (601.73mm x 591.31mm x 17.78mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCSC19021WDBK1

DigiKey Part Number
RCSC19021WDBK1-ND
Manufacturer
Manufacturer Product Number
RCSC19021WDBK1
Description
DOOR 23.690X23.280X0.700" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel; Plastic Door, Front or Rear 23.690" L x 23.280" W x 0.700" H (601.73mm x 591.31mm x 17.78mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RCSC19021WDBK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Door, Front or Rear
Size / Dimension
23.690" L x 23.280" W x 0.700" H (601.73mm x 591.31mm x 17.78mm)
Features
Locks
Color
Black
Material
Metal, Steel; Plastic
For Use With/Related Products
RCSC Series
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1341,64000 €341,64 €
Manufacturers Standard Package
Unit Price without VAT:341,64000 €
Unit Price with VAT:399,71880 €