
PBPS19001WH | |
|---|---|
DigiKey Part Number | 164-PBPS19001WH-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19001WH |
Description | MOUNTING PANEL 1.750" WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Mounting Panel 1.750" H (44.45mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Panel | |
Size / Dimension | 1.750" H (44.45mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | PBPS Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,68000 € | 12,68 € |
| 5 | 10,66200 € | 53,31 € |
| 10 | 9,90300 € | 99,03 € |
| 25 | 8,98880 € | 224,72 € |
| 50 | 8,35800 € | 417,90 € |
| 100 | 7,77390 € | 777,39 € |
| 250 | 7,16020 € | 1.790,05 € |
| Unit Price without VAT: | 12,68000 € |
|---|---|
| Unit Price with VAT: | 14,83560 € |


