
PBPA19007WH | |
|---|---|
DigiKey Part Number | 164-PBPA19007WH-ND |
Manufacturer | |
Manufacturer Product Number | PBPA19007WH |
Description | 4U ALUMINUM BLANKING PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel 7.000" H (177.80mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 7.000" H (177.80mm) | |
Features | - | |
Color | White | |
Material | Metal, Aluminum | |
For Use With/Related Products | PBPA Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,04000 € | 34,04 € |
| 5 | 28,68200 € | 143,41 € |
| 10 | 26,66300 € | 266,63 € |
| 25 | 24,22480 € | 605,62 € |
| 50 | 22,53840 € | 1.126,92 € |
| 100 | 22,03140 € | 2.203,14 € |
| Unit Price without VAT: | 34,04000 € |
|---|---|
| Unit Price with VAT: | 39,82680 € |



