
NWC18U2436SNBK | |
|---|---|
DigiKey Part Number | 164-NWC18U2436SNBK-ND |
Manufacturer | |
Manufacturer Product Number | NWC18U2436SNBK |
Description | RACK STEEL 36.2X24.5X39.8 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 36.220" L x 24.500" W x 39.820" H (919.99mm x 622.30mm x 1011.43mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 18U | |
Dimensions - Panel | - | |
Dimensions - Overall | 36.220" L x 24.500" W x 39.820" H (919.99mm x 622.30mm x 1011.43mm) | |
Door | Polycarbonate (PC) | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.968,11000 € | 1.968,11 € |
| Unit Price without VAT: | 1.968,11000 € |
|---|---|
| Unit Price with VAT: | 2.302,68870 € |

