
N1A20167LP | |
|---|---|
DigiKey Part Number | 164-N1A20167LP-ND |
Manufacturer | |
Manufacturer Product Number | N1A20167LP |
Description | ENCLOSURE STEEL GRAY 20"L X 16"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 7.000" (177.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 20.000" L x 16.000" W (508.00mm x 406.40mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 320in² (2065cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.114" (2.90mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,99000 € | 188,99 € |
| Unit Price without VAT: | 188,99000 € |
|---|---|
| Unit Price with VAT: | 221,11830 € |

