
HYW242012SS | |
|---|---|
DigiKey Part Number | 164-HYW242012SS-ND |
Manufacturer | |
Manufacturer Product Number | HYW242012SS |
Description | ENCLOSURE S STL GRAY 20"L X 12"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Cover Included 20.000" L x 12.000" W (508.00mm x 304.80mm) X 24.000" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 20.000" L x 12.000" W (508.00mm x 304.80mm) | |
Height | 24.000" (609.60mm) | |
Area (L x W) | 240in² (1548cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.062,22000 € | 2.062,22 € |
| Unit Price without VAT: | 2.062,22000 € |
|---|---|
| Unit Price with VAT: | 2.412,79740 € |

