
EPG3642 | |
|---|---|
DigiKey Part Number | EPG3642-ND |
Manufacturer | |
Manufacturer Product Number | EPG3642 |
Description | PANEL STEEL 34.2 X 40.2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 40.200" L x 34.200" W (1021.08mm x 868.68mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | EPG3642 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Eclipse Series | |
Size / Dimension | 40.200" L x 34.200" W (1021.08mm x 868.68mm) | |
Color | Unpainted | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,02000 € | 199,02 € |
| Unit Price without VAT: | 199,02000 € |
|---|---|
| Unit Price with VAT: | 232,85340 € |



