



EJ443 | |
|---|---|
DigiKey Part Number | HM412-ND |
Manufacturer | |
Manufacturer Product Number | EJ443 |
Description | BOX STEEL GRAY 4"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 4.000" L x 4.000" W (101.60mm x 101.60mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ443 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 4.000" W (101.60mm x 101.60mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,63000 € | 62,63 € |
| 5 | 52,84200 € | 264,21 € |
| 10 | 49,14400 € | 491,44 € |
| 25 | 44,67240 € | 1.116,81 € |
| 50 | 44,06280 € | 2.203,14 € |
| Unit Price without VAT: | 62,63000 € |
|---|---|
| Unit Price with VAT: | 73,27710 € |


