
CS20143 | |
|---|---|
DigiKey Part Number | CS20143-ND |
Manufacturer | |
Manufacturer Product Number | CS20143 |
Description | BOX STEEL GRAY 20"L X 14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 20.000" L x 14.000" W (508.00mm x 355.60mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS20143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 20.000" L x 14.000" W (508.00mm x 355.60mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 280in² (1806cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 13 lbs (5.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,09000 € | 59,09 € |
| 5 | 50,51400 € | 252,57 € |
| 10 | 47,21300 € | 472,13 € |
| 25 | 44,51440 € | 1.112,86 € |
| Unit Price without VAT: | 59,09000 € |
|---|---|
| Unit Price with VAT: | 69,13530 € |

