
CN4SB604 | |
|---|---|
DigiKey Part Number | CN4SB604-ND |
Manufacturer | |
Manufacturer Product Number | CN4SB604 |
Description | BOX STEEL GRAY 30"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 24.000" W (762.00mm x 609.60mm) X 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | CN4SB604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 30.000" L x 24.000" W (762.00mm x 609.60mm) | |
Height | 7.000" (177.80mm) | |
Area (L x W) | 720in² (4645cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges, Wire - 4 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 46 lbs (20.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.494,66000 € | 1.494,66 € |
| Unit Price without VAT: | 1.494,66000 € |
|---|---|
| Unit Price with VAT: | 1.748,75220 € |



