


C4RR247331DBK1 | |
|---|---|
DigiKey Part Number | 164-C4RR247331DBK1-ND |
Manufacturer | |
Manufacturer Product Number | C4RR247331DBK1 |
Description | RACK STEEL 31.5X24X80.0 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 31.500" L x 24.000" W x 80.080" H (800.10mm x 609.60mm x 2034.03mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | C4RR247331DBK1 Models |
Category | Number of Units 42U |
Manufacturer Hammond Manufacturing | Dimensions - Overall 31.500" L x 24.000" W x 80.080" H (800.10mm x 609.60mm x 2034.03mm) |
Series | Door Steel |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.384,19000 € | 2.384,19 € |
| Unit Price without VAT: | 2.384,19000 € |
|---|---|
| Unit Price with VAT: | 2.789,50230 € |

