
53TBATDOORGY-5 | |
|---|---|
DigiKey Part Number | 164-53TBATDOORGY-5-ND |
Manufacturer | |
Manufacturer Product Number | 53TBATDOORGY-5 |
Description | Tools/Equipment/Hardware |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Door Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,68000 € | 30,68 € |
| Unit Price without VAT: | 30,68000 € |
|---|---|
| Unit Price with VAT: | 35,89560 € |

