


374BX | |
|---|---|
DigiKey Part Number | HM5128-ND |
Manufacturer | |
Manufacturer Product Number | 374BX |
Description | PWR XFMR LAMINATED 200VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 200VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 750V, 6.3V, 5V Secondary 201mA, 6A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 750V, 6.3V, 5V | |
Current - Output (Max) | 201mA, 6A, 3A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | 200VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 95.25mm L x 101.60mm W | |
Height - Seated (Max) | 115.82mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 8.5 lbs (3.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,91000 € | 166,91 € |
| 10 | 149,85800 € | 1.498,58 € |
| 25 | 143,53560 € | 3.588,39 € |
| 50 | 141,57360 € | 7.078,68 € |
| Unit Price without VAT: | 166,91000 € |
|---|---|
| Unit Price with VAT: | 195,28470 € |


