187F20 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Signal Transformer
In Stock: 45
Unit Price: 42,62000 €
Datasheet
Laminated Core 100VA Power Transformer 115V Primary 20V Secondary 5A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 100VA Power Transformer 115V Primary 20V Secondary 5A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

187F20

DigiKey Part Number
HM4773-ND
Manufacturer
Manufacturer Product Number
187F20
Description
PWR XFMR LAMINATED 100VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 100VA Power Transformer 115V Primary 20V Secondary 5A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
20V
Current - Output (Max)
5A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
100VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
102.36mm L x 66.68mm W
Height - Seated (Max)
65.02mm
Voltage - Isolation
2000Vrms
Weight
2.7 lbs (1.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,07000 €24,07 €
1021,67100 €216,71 €
2520,77360 €519,34 €
5020,11660 €1.005,83 €
10019,47830 €1.947,83 €
25018,66272 €4.665,68 €
Manufacturers Standard Package
Unit Price without VAT:24,07000 €
Unit Price with VAT:28,16190 €