


186F120 | |
|---|---|
DigiKey Part Number | HM4712-ND |
Manufacturer | |
Manufacturer Product Number | 186F120 |
Description | PWR XFMR LAMINATED 102VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 102VA Power Transformer 115V, 230V Primary 120V Secondary 850mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 120V | |
Current - Output (Max) | 850mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 102VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 102.36mm L x 66.68mm W | |
Height - Seated (Max) | 65.02mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.7 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,95000 € | 22,95 € |
| 10 | 20,66600 € | 206,66 € |
| 25 | 19,81000 € | 495,25 € |
| 50 | 19,18400 € | 959,20 € |
| 100 | 18,57550 € | 1.857,55 € |
| 250 | 17,79808 € | 4.449,52 € |
| Unit Price without VAT: | 22,95000 € |
|---|---|
| Unit Price with VAT: | 26,85150 € |

