
1760K | |
|---|---|
DigiKey Part Number | HM4588-ND |
Manufacturer | |
Manufacturer Product Number | 1760K |
Description | XFMR 4KCT / 2, 4, 8 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4kCT Impedance Primary Ohms 2, 4, 8 Impedance Secondary Ohms 44.67:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 44.67:1 | |
Impedance - Primary (Ohms) | 4kCT | |
Impedance - Secondary (Ohms) | 2, 4, 8 | |
DC Resistance (DCR) - Primary | 89.43Ohm | |
DC Resistance (DCR) - Secondary | 91mOhm, 183mOhm, 219mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 70Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 50W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.063" L x 3.125" W (103.20mm x 79.38mm) | |
Height - Seated (Max) | 3.516" (89.31mm) | |
Termination Style | Wire Leads | |
Weight | 0.625 lb (283.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,88000 € | 109,88 € |
| 10 | 98,69400 € | 986,94 € |
| 25 | 94,54200 € | 2.363,55 € |
| 50 | 91,51080 € | 4.575,54 € |
| Unit Price without VAT: | 109,88000 € |
|---|---|
| Unit Price with VAT: | 128,55960 € |


