
1650PA | |
|---|---|
DigiKey Part Number | HM4356-ND |
Manufacturer | |
Manufacturer Product Number | 1650PA |
Description | XFMR 6.6KCT / 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.6kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 6.6kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | 71.34Ohm, 80.42Ohm | |
DC Resistance (DCR) - Secondary | 237mOhm, 364mOhm, 473mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 30Hz ~ 30kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 2000V @ 1 Second | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 60W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.250" L x 3.130" W (107.95mm x 79.50mm) | |
Height - Seated (Max) | 3.810" (96.77mm) | |
Termination Style | Wire Leads | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,82000 € | 178,82 € |
| 10 | 173,14200 € | 1.731,42 € |
| Unit Price without VAT: | 178,82000 € |
|---|---|
| Unit Price with VAT: | 209,21940 € |

