7.6kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1650F

DigiKey Part Number
HM2096-ND
Manufacturer
Manufacturer Product Number
1650F
Description
XFMR 7.6KCT / 4, 8, 16 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7.6kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
7.6kCT
Impedance - Secondary (Ohms)
4, 8, 16
DC Resistance (DCR) - Primary
210Ohm
DC Resistance (DCR) - Secondary
220mOhm, 270mOhm
Transformer Type
Push-Pull Audiophile, Ultra-Linear - Tube Output
Frequency Range
30Hz ~ 30kHz
Frequency Response
±1dB
Voltage - Isolation
2000V @ 1 Second
Insertion Loss
±1dB
Return Loss
-
Power Level
25W
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
3.500" L x 2.500" W (88.90mm x 63.50mm)
Height - Seated (Max)
3.060" (77.72mm)
Termination Style
Wire Leads
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,90000 €134,90 €
10121,13900 €1.211,39 €
25116,03560 €2.900,89 €
50112,31060 €5.615,53 €
Manufacturers Standard Package
Unit Price without VAT:134,90000 €
Unit Price with VAT:157,83300 €