




164D36 | |
|---|---|
DigiKey Part Number | HM4294-ND |
Manufacturer | |
Manufacturer Product Number | 164D36 |
Description | PWR XFMR LAMINATED 1.1VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1.1VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 60mA, Series 30mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 60mA, Series 30mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.93mm L x 28.56mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.17 lb (77.11 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 € | 8,44 € |
| 10 | 7,61400 € | 76,14 € |
| 25 | 7,30320 € | 182,58 € |
| 50 | 7,07560 € | 353,78 € |
| 100 | 6,85420 € | 685,42 € |
| 250 | 6,57072 € | 1.642,68 € |
| 500 | 6,36316 € | 3.181,58 € |
| 1.000 | 6,16143 € | 6.161,43 € |
| Unit Price without VAT: | 8,44000 € |
|---|---|
| Unit Price with VAT: | 9,87480 € |

