
1638SEA | |
|---|---|
DigiKey Part Number | HM4282-ND |
Manufacturer | |
Manufacturer Product Number | 1638SEA |
Description | XFMR 10K / 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10k Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Isolation 2000Vrms |
Manufacturer Hammond Manufacturing | Insertion Loss ±1dB |
Series | Power Level 30W |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Size / Dimension 4.880" L x 3.750" W (123.95mm x 95.25mm) |
Impedance - Primary (Ohms) 10k | Height - Seated (Max) 4.560" (115.82mm) |
Impedance - Secondary (Ohms) 4, 8, 16 | Termination Style Wire Leads |
Transformer Type Single Ended Audiophile | Weight 11 lbs (5 kg) |
Frequency Range 20Hz ~ 20kHz | Base Product Number |
Frequency Response ±1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,76000 € | 239,76 € |
| 10 | 213,51900 € | 2.135,19 € |
| 25 | 203,90560 € | 5.097,64 € |
| Unit Price without VAT: | 239,76000 € |
|---|---|
| Unit Price with VAT: | 280,51920 € |


