ECE-V1CA330WR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1.495
Unit Price: 0,35000 €
Datasheet

Direct


Panasonic Industry
In Stock: 7.521
Unit Price: 0,32000 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.113
Unit Price: 0,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.015
Unit Price: 0,32000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.588
Unit Price: 0,52000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 17.722
Unit Price: 0,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.172
Unit Price: 0,35000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.808
Unit Price: 0,39000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,09993 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.945
Unit Price: 0,40000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.000
Unit Price: 0,62000 €
Datasheet

Direct


Nichicon
In Stock: 253
Unit Price: 0,45000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 13.146
Unit Price: 0,23000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05482 €
Datasheet
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1CA330WR

DigiKey Part Number
PCE3180TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1CA330WR
Description
CAP ALUM 33UF 20% 16V SMD
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1CA330WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes