



1591XXGFLGY | |
|---|---|
DigiKey Part Number | HM2043-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXGFLGY |
Description | BOX PLASTIC GRAY 4.82"L X 3.78"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.821" L x 3.776" W (122.45mm x 95.91mm) X 1.496" (38.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXGFLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.821" L x 3.776" W (122.45mm x 95.91mm) | |
Height | 1.496" (38.00mm) | |
Area (L x W) | 18.1in² (117cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.48 lb (217.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,88000 € | 10,88 € |
| 5 | 9,14400 € | 45,72 € |
| 10 | 8,49300 € | 84,93 € |
| 25 | 7,70840 € | 192,71 € |
| 50 | 7,16660 € | 358,33 € |
| 100 | 6,66510 € | 666,51 € |
| 250 | 6,05892 € | 1.514,73 € |
| 500 | 6,01456 € | 3.007,28 € |
| Unit Price without VAT: | 10,88000 € |
|---|---|
| Unit Price with VAT: | 12,72960 € |





