



1591XXGBK | |
|---|---|
DigiKey Part Number | HM2041-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXGBK |
Description | BOX PLASTIC BLK 4.82"L X 3.78"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.821" L x 3.776" W (122.45mm x 95.91mm) X 1.496" (38.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXGBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.821" L x 3.776" W (122.45mm x 95.91mm) | |
Height | 1.496" (38.00mm) | |
Area (L x W) | 18.1in² (117cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.48 lb (217.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 € | 9,79 € |
| 5 | 8,36400 € | 41,82 € |
| 10 | 7,81700 € | 78,17 € |
| 25 | 7,14960 € | 178,74 € |
| 50 | 6,68280 € | 334,14 € |
| 100 | 6,24610 € | 624,61 € |
| 250 | 5,89476 € | 1.473,69 € |
| Unit Price without VAT: | 9,79000 € |
|---|---|
| Unit Price with VAT: | 11,45430 € |

















