
1589H48D116 | |
|---|---|
DigiKey Part Number | HM1892-ND |
Manufacturer | |
Manufacturer Product Number | 1589H48D116 |
Description | POWER STRIP 48" 20A 16OUT 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Bench, Rack, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1589H48D116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA L5-20P | |
AC Outlets | 16 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,29000 € | 140,29 € |
| 5 | 130,17200 € | 650,86 € |
| 10 | 126,06100 € | 1.260,61 € |
| 25 | 120,84000 € | 3.021,00 € |
| 50 | 117,04440 € | 5.852,22 € |
| Unit Price without VAT: | 140,29000 € |
|---|---|
| Unit Price with VAT: | 164,13930 € |


