
1585H10B1S | |
|---|---|
DigiKey Part Number | 1585H10B1S-ND |
Manufacturer | |
Manufacturer Product Number | 1585H10B1S |
Description | POWER STRIP SURGE PROTECT 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 780J Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1585H10B1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 10 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | 780J | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,07000 € | 161,07 € |
| 5 | 149,47000 € | 747,35 € |
| 10 | 144,75400 € | 1.447,54 € |
| 25 | 138,76160 € | 3.469,04 € |
| 50 | 134,40560 € | 6.720,28 € |
| Unit Price without VAT: | 161,07000 € |
|---|---|
| Unit Price with VAT: | 188,45190 € |


