
15854T7A1 | |
|---|---|
DigiKey Part Number | 15854T7A1-ND |
Manufacturer | |
Manufacturer Product Number | 15854T7A1 |
Description | POWER STRIP 42" 15A 7OUT 6'CR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Bench, Rack, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 15854T7A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 7 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,05000 € | 87,05 € |
| 5 | 80,76000 € | 403,80 € |
| 10 | 78,20500 € | 782,05 € |
| 25 | 74,96000 € | 1.874,00 € |
| 50 | 72,60100 € | 3.630,05 € |
| 100 | 70,32110 € | 7.032,11 € |
| Unit Price without VAT: | 87,05000 € |
|---|---|
| Unit Price with VAT: | 101,84850 € |


