
1555VA2F42GY | |
|---|---|
DigiKey Part Number | 164-1555VA2F42GY-ND |
Manufacturer | |
Manufacturer Product Number | 1555VA2F42GY |
Description | ENCLOSURE PC 11.02"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Light Gray Cover Included 11.020" L x 4.720" W (279.91mm x 119.89mm) X 2.450" (62.23mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555VA2F42GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.020" L x 4.720" W (279.91mm x 119.89mm) | |
Height | 2.450" (62.23mm) | |
Area (L x W) | 52.1in² (336cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,75000 € | 23,75 € |
| 5 | 20,30600 € | 101,53 € |
| 10 | 18,98100 € | 189,81 € |
| 25 | 17,35880 € | 433,97 € |
| 50 | 16,22460 € | 811,23 € |
| 100 | 15,99480 € | 1.599,48 € |
| Unit Price without VAT: | 23,75000 € |
|---|---|
| Unit Price with VAT: | 27,78750 € |

