



1555K2GY | |
|---|---|
DigiKey Part Number | HM3505-ND |
Manufacturer | |
Manufacturer Product Number | 1555K2GY |
Description | BOX PC GRAY 6.3"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 6.299" L x 3.543" W (159.99mm x 89.99mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555K2GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA, UL94 V-0 |
Size / Dimension 6.299" L x 3.543" W (159.99mm x 89.99mm) | Shipping Info Shipped from DigiKey |
Height 3.543" (90.00mm) | Weight 0.65 lb (294.84 g) |
Area (L x W) 22.3in² (144cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 € | 25,68 € |
| 5 | 21,63600 € | 108,18 € |
| 10 | 20,10800 € | 201,08 € |
| 25 | 18,26480 € | 456,62 € |
| 50 | 16,99060 € | 849,53 € |
| 100 | 16,02440 € | 1.602,44 € |
| Unit Price without VAT: | 25,68000 € |
|---|---|
| Unit Price with VAT: | 30,04560 € |







