Box ABS Black Hand Held, Split Sides 5.800" L x 3.500" W (147.32mm x 88.90mm) X 0.980" (24.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553DXBK

DigiKey Part Number
164-1553DXBK-ND
Manufacturer
Manufacturer Product Number
1553DXBK
Description
BOX ABS BLACK 5.8"L X 3.5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Hand Held, Split Sides 5.800" L x 3.500" W (147.32mm x 88.90mm) X 0.980" (24.89mm)
Datasheet
 Datasheet
EDA/CAD Models
1553DXBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
5.800" L x 3.500" W (147.32mm x 88.90mm)
Height
0.980" (24.89mm)
Area (L x W)
20.3in² (131cm²)
Design
Hand Held, Split Sides
Material
Color
Black
Thickness
0.100" (2.54mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,49000 €13,49 €
511,53000 €57,65 €
1010,77800 €107,78 €
259,85720 €246,43 €
509,21320 €460,66 €
1008,61130 €861,13 €
2508,47104 €2.117,76 €
Manufacturers Standard Package
Unit Price without VAT:13,49000 €
Unit Price with VAT:15,78330 €