



1553AAGY | |
|---|---|
DigiKey Part Number | HM433-ND |
Manufacturer | |
Manufacturer Product Number | 1553AAGY |
Description | BOX ABS GRAY 2.95"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 2.953" L x 1.972" W (75.00mm x 50.08mm) X 0.669" (16.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1553AAGY Models |
Category | Design Hand Held, Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 2.953" L x 1.972" W (75.00mm x 50.08mm) | Shipping Info Shipped from DigiKey |
Height 0.669" (16.99mm) | Base Product Number |
Area (L x W) 5.81in² (37.5cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 5 | 5,90800 € | 29,54 € |
| 10 | 5,48500 € | 54,85 € |
| 25 | 4,97600 € | 124,40 € |
| 50 | 4,62480 € | 231,24 € |
| 100 | 4,30010 € | 430,01 € |
| 250 | 3,90760 € | 976,90 € |
| 500 | 3,66612 € | 1.833,06 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,23680 € |




