
1551XXFLGY | |
|---|---|
DigiKey Part Number | 164-1551XXFLGY-ND |
Manufacturer | |
Manufacturer Product Number | 1551XXFLGY |
Description | BOX ABS GRAY 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 0.590" (14.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551XXFLGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 3.150" W (80.01mm x 80.01mm) | |
Height | 0.590" (14.99mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 5 | 3,32000 € | 16,60 € |
| 10 | 3,10400 € | 31,04 € |
| 25 | 2,83880 € | 70,97 € |
| 50 | 2,65360 € | 132,68 € |
| 100 | 2,48020 € | 248,02 € |
| 250 | 2,26832 € | 567,08 € |
| 500 | 2,12014 € | 1.060,07 € |
| 1.000 | 2,09298 € | 2.092,98 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,53960 € |

