Console Metal, Steel Gray Hinged Lid, Slanted Top 19.750" L x 7.250" W (501.65mm x 184.15mm) X 6.750" (171.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1490G16

DigiKey Part Number
1490G16-ND
Manufacturer
Manufacturer Product Number
1490G16
Description
CONSOLE STL GRY 19.75"L X 7.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Steel Gray Hinged Lid, Slanted Top 19.750" L x 7.250" W (501.65mm x 184.15mm) X 6.750" (171.45mm)
Datasheet
 Datasheet
EDA/CAD Models
1490G16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Console
Size / Dimension
19.750" L x 7.250" W (501.65mm x 184.15mm)
Height
6.750" (171.45mm)
Area (L x W)
143in² (923cm²)
Design
Hinged Lid, Slanted Top
Material
Color
Gray
Thickness
14 Gauge
Features
Pushbutton Holes - 16, Slope, 30°, 60°
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
14 lbs (6.4 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1235,74000 €235,74 €
Manufacturers Standard Package
Unit Price without VAT:235,74000 €
Unit Price with VAT:275,81580 €