


1488EL7 | |
|---|---|
DigiKey Part Number | HM3261-ND |
Manufacturer | |
Manufacturer Product Number | 1488EL7 |
Description | CONSOLE STEEL GRAY 20"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 20.000" L x 8.000" W (508.00mm x 203.20mm) X 7.160" (181.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1488EL7 Models |
Category | Design Hinged Lid, Slanted Top |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Slope, 30°, 60° |
Container Type Console | Ratings |
Size / Dimension 20.000" L x 8.000" W (508.00mm x 203.20mm) | Shipping Info Shipped from DigiKey |
Height 7.160" (181.86mm) | Weight 15 lbs (6.8 kg) |
Area (L x W) 160in² (1032cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,52000 € | 204,52 € |
| 5 | 172,88400 € | 864,42 € |
| 10 | 169,07700 € | 1.690,77 € |
| Unit Price without VAT: | 204,52000 € |
|---|---|
| Unit Price with VAT: | 239,28840 € |




