Wire Duct Gray Solid (Raceway), Base Fastener 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1486D18

DigiKey Part Number
1486D18-ND
Manufacturer
Manufacturer Product Number
1486D18
Description
WIRE DUCT SOLID BASE FASTEN 1.5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Solid (Raceway), Base Fastener 1.50' (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1486D18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
6.000" (152.40mm)
Length
1.50' (457.20mm)
Width
6.000" (152.40mm)
Mounting Type
Fastener
Features
Hinged
Material
Steel
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1207,96000 €207,96 €
10174,52000 €1.745,20 €
25162,86880 €4.071,72 €
50154,60880 €7.730,44 €
Manufacturers Standard Package
Unit Price without VAT:207,96000 €
Unit Price with VAT:243,31320 €