
1457U2202EBK | |
|---|---|
DigiKey Part Number | 164-1457U2202EBK-ND |
Manufacturer | |
Manufacturer Product Number | 1457U2202EBK |
Description | BOX ALUM BLACK 8.66"L X 7.34"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 8.661" L x 7.343" W (219.99mm x 186.51mm) X 2.657" (67.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457U2202EBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.661" L x 7.343" W (219.99mm x 186.51mm) | |
Height | 2.657" (67.49mm) | |
Area (L x W) | 63.6in² (410cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,21000 € | 64,21 € |
| Unit Price without VAT: | 64,21000 € |
|---|---|
| Unit Price with VAT: | 75,12570 € |

